
BACC63BP12D3SN | |
|---|---|
DigiKey Part Number | 2899-BACC63BP12D3SN-116-ND |
Manufacturer | |
Manufacturer Product Number | BACC63BP12D3SN |
Description | CONN PLUG FMALE 3POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 (Power) | |
Grade | - | |
Qualification | MIL-DTL-26500 | |
Shell Size - Insert | 12-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut, Self Locking | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 500VAC | |
Cable Opening | 0.547" (13.89mm) | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,11000 € | 185,11 € |
| 10 | 178,93800 € | 1 789,38 € |
| 25 | 173,15880 € | 4 328,97 € |
| 50 | 170,40500 € | 8 520,25 € |
| 100 | 160,24010 € | 16 024,01 € |
| 250 | 155,59968 € | 38 899,92 € |
| 500 | 151,21420 € | 75 607,10 € |
| Unit Price without VAT: | 185,11000 € |
|---|---|
| Unit Price with VAT: | 222,13200 € |

