12 (Power) Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BACC45FT12-12S

DigiKey Part Number
2899-BACC45FT12-12S-116-ND
Manufacturer
Manufacturer Product Number
BACC45FT12-12S
Description
CONN PLUG FMALE 12POS GOLD CRIMP
Customer Reference
Detailed Description
12 (Power) Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12 (Power)
Grade
-
Qualification
MIL-DTL-26500
Shell Size - Insert
12-12
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Anodized
Contact Finish - Mating
Gold
Color
-
Ingress Protection
Environment Sealed
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
500VAC
Cable Opening
0.580" (14.73mm)
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Epoxy, Glass Filled
Applications
Aerospace, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Air Electro Inc.
FREE SHIPPING on orders of 12 909,00 € or more for products shipped by Air Electro Inc.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
292,12000 €184,24 €
1089,03800 €890,38 €
2686,18038 €2 240,69 €
5084,80360 €4 240,18 €
10079,74320 €7 974,32 €
25077,43680 €19 359,20 €
50075,25086 €37 625,43 €
Unit Price without VAT:92,12000 €
Unit Price with VAT:110,54400 €