
BACC45FN14-7P | |
|---|---|
DigiKey Part Number | 2899-BACC45FN14-7P-116-ND |
Manufacturer | |
Manufacturer Product Number | BACC45FN14-7P |
Description | CONN RCPT MALE 7POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 7 (Power) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 (Power) | |
Grade | - | |
Qualification | MIL-DTL-26500 | |
Shell Size - Insert | 14-7 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Anodized | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Epoxy, Glass Filled | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 67,30000 € | 134,60 € |
| 10 | 65,06100 € | 650,61 € |
| 26 | 62,96154 € | 1 637,00 € |
| 50 | 61,96320 € | 3 098,16 € |
| 100 | 58,26260 € | 5 826,26 € |
| 250 | 56,57584 € | 14 143,96 € |
| 500 | 54,97512 € | 27 487,56 € |
| Unit Price without VAT: | 67,30000 € |
|---|---|
| Unit Price with VAT: | 80,76000 € |

