
ATT-0290-02-SMA-02 | |
|---|---|
DigiKey Part Number | 116-ATT-0290-02-SMA-02-ND |
Manufacturer | |
Manufacturer Product Number | ATT-0290-02-SMA-02 |
Description | RF ATTENUATOR 2DB SMA MODULE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 18 GHz 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,97000 € | 182,97 € |
| 10 | 155,55100 € | 1 555,51 € |
| 25 | 145,82560 € | 3 645,64 € |
| 50 | 138,87660 € | 6 943,83 € |
| Unit Price without VAT: | 182,97000 € |
|---|---|
| Unit Price with VAT: | 219,56400 € |

