
ATS-3551-18-NNN-02 | |
|---|---|
DigiKey Part Number | 116-ATS-3551-18-NNN-02-ND |
Manufacturer | |
Manufacturer Product Number | ATS-3551-18-NNN-02 |
Description | RF ATTENUATOR 18DB 50OHM NTYPE |
Customer Reference | |
Detailed Description | RF Attenuators 18dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 18dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module | |
Base Product Number |

