
ADT-2695-SM-SSM-02 | |
|---|---|
DigiKey Part Number | 116-ADT-2695-SM-SSM-02-ND |
Manufacturer | |
Manufacturer Product Number | ADT-2695-SM-SSM-02 |
Description | COAX ADAPT SMA TO SSMA |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SSMA Plug, Male Pin To SMA Plug, Male Pin 50 Ohms |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Fastening Type Threaded, Threaded |
Adapter Type Plug to Plug | Frequency - Max 25 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Male to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SSMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Plug, Male Pin | Base Product Number |

