
ADT-2694-MF-NNN-02 | |
|---|---|
DigiKey Part Number | 116-ADT-2694-MF-NNN-02-ND |
Manufacturer | |
Manufacturer Product Number | ADT-2694-MF-NNN-02 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | N Jack, Female Socket | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,65000 € | 145,65 € |
| 10 | 123,82000 € | 1 238,20 € |
| 25 | 116,07720 € | 2 901,93 € |
| 50 | 111,42820 € | 5 571,41 € |
| Unit Price without VAT: | 145,65000 € |
|---|---|
| Unit Price with VAT: | 174,78000 € |

