
ADT-2593-MF-SMA-02 | |
|---|---|
DigiKey Part Number | 116-ADT-2593-MF-SMA-02-ND |
Manufacturer | |
Manufacturer Product Number | ADT-2593-MF-SMA-02 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 18 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Plug, Male Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,08000 € | 70,08 € |
| 10 | 59,56900 € | 595,69 € |
| 25 | 55,84280 € | 1 396,07 € |
| 50 | 53,18020 € | 2 659,01 € |
| 100 | 50,64550 € | 5 064,55 € |
| Unit Price without VAT: | 70,08000 € |
|---|---|
| Unit Price with VAT: | 84,09600 € |


