
581 06 18 003 | |
|---|---|
DigiKey Part Number | 5810618003-ND |
Manufacturer | |
Manufacturer Product Number | 581 06 18 003 |
Description | CONN HEADER R/A 19POS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 19 (18 + 1 Coax) position |
Datasheet | Datasheet |
EDA/CAD Models | 581 06 18 003 Models |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin, Coaxial | Insulation Material Polymer, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 3 | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 10A |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 33,11375 € | 2 384,19 € |
| Unit Price without VAT: | 33,11375 € |
|---|---|
| Unit Price with VAT: | 39,73650 € |


