RF Attenuators 20dB 50 Ohms 500mW BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27-9300-20

DigiKey Part Number
116-27-9300-20-ND
Manufacturer
Manufacturer Product Number
27-9300-20
Description
RF ATTENUATOR 20DB 50OHM BNC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 50 Ohms 500mW BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions AIM-Cambridge
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
20dB
Power (Watts)
500mW
Impedance
50 Ohms
Package / Case
BNC In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 548
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,38000 €9,38 €
107,97100 €79,71 €
307,37633 €221,29 €
507,11500 €355,75 €
1006,77540 €677,54 €
2506,35144 €1 587,86 €
5006,04852 €3 024,26 €
1 0005,76017 €5 760,17 €
Manufacturers Standard Package
Unit Price without VAT:9,38000 €
Unit Price with VAT:11,25600 €