



30-1008KUL | |
|---|---|
DigiKey Part Number | 116-30-1008KUL-ND |
Manufacturer | |
Manufacturer Product Number | 30-1008KUL |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Keyed | |
Ingress Protection | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Brass | |
Housing Material | Polyvinyl Chloride (PVC) | |
Shield Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,71400 € | 17,14 € |
| 25 | 1,60720 € | 40,18 € |
| 50 | 1,53040 € | 76,52 € |
| 100 | 1,45720 € | 145,72 € |
| 250 | 1,36592 € | 341,48 € |
| 500 | 1,30072 € | 650,36 € |
| 1 000 | 1,23864 € | 1 238,64 € |
| 2 500 | 1,19796 € | 2 994,90 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,42400 € |











