
24-7711P | |
|---|---|
DigiKey Part Number | 116-24-7711P-ND |
Manufacturer | |
Manufacturer Product Number | 24-7711P |
Description | TOOL HAND CRIMPER COAX SIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Coaxial, RF - F | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,64000 € | 35,64 € |
| 5 | 33,03200 € | 165,16 € |
| 10 | 31,97000 € | 319,70 € |
| 25 | 30,61800 € | 765,45 € |
| Unit Price without VAT: | 35,64000 € |
|---|---|
| Unit Price with VAT: | 42,76800 € |

