
TNTMS1-6-0 | |
|---|---|
DigiKey Part Number | TNTMS1-6-0-ND |
Manufacturer | |
Manufacturer Product Number | TNTMS1-6-0 |
Description | CONN TERMINATOR PLUG TTM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TTM 0 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | TTM | |
Connector Type | Plug, Male Pin | |
Impedance | 0 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | - | |
Contact Finish | - | |
Features | Chain | |
Body Material | - | |
Dielectric Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 55,70000 € | 557,00 € |
| Unit Price without VAT: | 55,70000 € |
|---|---|
| Unit Price with VAT: | 66,84000 € |

