
TNH1-14-50-D3 | |
---|---|
DigiKey Part Number | TNH1-14-50-D3-ND |
Manufacturer | |
Manufacturer Product Number | TNH1-14-50-D3 |
Description | CONN TERMINATOR PLUG TNC 50OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Male Pin TNC 50 Ohms |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | TNC | |
Connector Type | Jack, Male Pin | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | - | |
Contact Finish | - | |
Features | Lanyard | |
Body Material | - | |
Dielectric Material | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 63,59600 € | 635,96 € |
Unit Price without VAT: | 63,59600 € |
---|---|
Unit Price with VAT: | 76,31520 € |