
415-0542-006 | |
|---|---|
DigiKey Part Number | 24-415-0542-006-ND |
Manufacturer | |
Manufacturer Product Number | 415-0542-006 |
Description | COAX CBL SMP TO 2.92MM 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to 2.92mm 0.047" Flexible Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMP to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 67 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,92000 € | 115,92 € |
| 10 | 98,53500 € | 985,35 € |
| 25 | 92,37160 € | 2 309,29 € |
| 50 | 87,96900 € | 4 398,45 € |
| Unit Price without VAT: | 115,92000 € |
|---|---|
| Unit Price with VAT: | 139,10400 € |

