

415-0008-006 | |
|---|---|
DigiKey Part Number | J1606-ND |
Manufacturer | |
Manufacturer Product Number | 415-0008-006 |
Description | COAX CBL SMB MINI-SMB MINI 6" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB Mini to SMB Mini RG-179 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMB Mini to SMB Mini | |
1st Connector | SMB Mini Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Mini Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-179 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 2 GHz | |
Color | White | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,67000 € | 24,67 € |
| 10 | 20,96700 € | 209,67 € |
| 25 | 19,65440 € | 491,36 € |
| 50 | 18,71660 € | 935,83 € |
| 100 | 17,82400 € | 1 782,40 € |
| 250 | 16,70924 € | 4 177,31 € |
| 500 | 15,97792 € | 7 988,96 € |
| Unit Price without VAT: | 24,67000 € |
|---|---|
| Unit Price with VAT: | 29,60400 € |
Other Suppliers on DigiKey





