142-0594-406 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 32,88680 €
Datasheet
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142-0594-406

DigiKey Part Number
J10556-ND
Manufacturer
Manufacturer Product Number
142-0594-406
Description
CONN SMA JACK STR 50 OHM SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-402 (.141" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
4 pcs - 1 Connector, 1 Contact, 1 Nut, 1 Washer
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,02000 €20,02 €
1017,01900 €170,19 €
2515,95320 €398,83 €
5015,19200 €759,60 €
10014,46730 €1 446,73 €
25013,56240 €3 390,60 €
50012,91596 €6 457,98 €
Manufacturers Standard Package
Unit Price without VAT:20,02000 €
Unit Price with VAT:24,02400 €