Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

141-0408-102 | |
|---|---|
DigiKey Part Number | J882-ND |
Manufacturer | |
Manufacturer Product Number | 141-0408-102 |
Description | CONN SMA PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Sleeve |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-55, 142, 223, 400 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 142-0408-106 | Cinch Connectivity Solutions Johnson | 0 | J10553-ND | 9,41540 € | Parametric Equivalent |
| M39012/56-3107 | Pasternack | 0 | 6099-M39012/56-3107-ND | 73,43000 € | Parametric Equivalent |
| M39012/56-3107 | Fairview Microwave | 0 | 5328-M39012/56-3107-ND | 55,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,05244 € | 2 263,11 € |
| Unit Price without VAT: | 9,05244 € |
|---|---|
| Unit Price with VAT: | 10,86293 € |




