
134-1000-036 | |
|---|---|
DigiKey Part Number | 24-134-1000-036-ND |
Manufacturer | |
Manufacturer Product Number | 134-1000-036 |
Description | COAX ADAPT SMP3 TO 2.4MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP3 Plug, Male Pin To 2.4mm (APC-2.4, OS-50) Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 134-1000-036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMP3 Plug, Male Pin | |
Convert To (Adapter End) | 2.4mm (APC-2.4, OS-50) Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 50 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyetherimide (PEI) | |
Mating Cycles | 100, 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,98000 € | 237,98 € |
| 10 | 227,72000 € | 2 277,20 € |
| Unit Price without VAT: | 237,98000 € |
|---|---|
| Unit Price with VAT: | 285,57600 € |

