
133-8711-202 | |
|---|---|
DigiKey Part Number | 24-133-8711-202TR-ND - Tape & Reel (TR) 24-133-8711-202CT-ND - Cut Tape (CT) 24-133-8711-202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 133-8711-202 |
Description | CONN MCX JACK STR 75 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 75 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 133-8711-202 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,38100 € | 33,81 € |
| 25 | 3,16920 € | 79,23 € |
| 50 | 3,01740 € | 150,87 € |
| 100 | 2,87340 € | 287,34 € |
| 250 | 2,69352 € | 673,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 770 | 2,48808 € | 1 915,82 € |
| 1 540 | 2,36943 € | 3 648,92 € |
| 2 310 | 2,30268 € | 5 319,19 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,77600 € |

