131-3402-101 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Amphenol RF
In Stock: 22
Unit Price: 12,26000 €
Datasheet

Direct


Amphenol RF
In Stock: 0
Unit Price: 47,69430 €
Datasheet
SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

131-3402-101

DigiKey Part Number
J10501-ND
Manufacturer
Manufacturer Product Number
131-3402-101
Description
CONN SMB PLUG R/A 50 OHM SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-178, 196
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 End Cap, 1 Sleeve
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
0.6dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,28000 €21,28 €
1018,08900 €180,89 €
2516,95600 €423,90 €
5016,14720 €807,36 €
10015,37700 €1 537,70 €
25014,41532 €3 603,83 €
50013,72822 €6 864,11 €
Manufacturers Standard Package
Unit Price without VAT:21,28000 €
Unit Price with VAT:25,53600 €