


USB-3000-CAH003 | |
|---|---|
DigiKey Part Number | CI1018-ND |
Manufacturer | |
Manufacturer Product Number | USB-3000-CAH003 |
Description | CABLE A PLUG TO A PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Clear | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,44000 € | 88,44 € |
| 10 | 75,17600 € | 751,76 € |
| 25 | 70,47400 € | 1 761,85 € |
| 50 | 67,11380 € | 3 355,69 € |
| 100 | 64,54500 € | 6 454,50 € |
| Unit Price without VAT: | 88,44000 € |
|---|---|
| Unit Price with VAT: | 106,12800 € |







