Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3.2V 20mA 0.500" H x 0.299" W x 0.240" D (12.70mm x 7.60mm x 6.10mm) 10-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSC30B2WF

DigiKey Part Number
2661-CDSC30B2WF-ND
Manufacturer
Manufacturer Product Number
CDSC30B2WF
Description
DISPLAY 7SEG 0.30" SGL BLUE 10DI
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3.2V 20mA 0.500" H x 0.299" W x 0.240" D (12.70mm x 7.60mm x 6.10mm) 10-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ChromeLED
Series
-
Packaging
Tray
Part Status
Active
Number of Characters
1
Size / Dimension
0.500" H x 0.299" W x 0.240" D (12.70mm x 7.60mm x 6.10mm)
Digit/Alpha Size
0.30" (7.65mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Blue
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Millicandela Rating
20mcd
Wavelength - Peak
-
Power Dissipation (Max)
120mW
Package / Case
10-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ChromeLED
A separate 47,33 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.