Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2V 10mA 0.508" H x 0.379" W x 0.250" D (12.90mm x 9.63mm x 6.36mm) 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSA40G2WF-1

DigiKey Part Number
2661-CDSA40G2WF-1-ND
Manufacturer
Manufacturer Product Number
CDSA40G2WF-1
Description
DISPLAY 7SEG 0.40" SGL GREEN 10D
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2V 10mA 0.508" H x 0.379" W x 0.250" D (12.90mm x 9.63mm x 6.36mm) 14-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ChromeLED
Series
-
Packaging
Tray
Part Status
Active
Number of Characters
1
Size / Dimension
0.508" H x 0.379" W x 0.250" D (12.90mm x 9.63mm x 6.36mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Millicandela Rating
10mcd
Wavelength - Peak
-
Power Dissipation (Max)
70mW
Package / Case
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from ChromeLED
A separate 47,33 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.