
CDSA30R2W | |
|---|---|
DigiKey Part Number | 2661-CDSA30R2W-ND |
Manufacturer | |
Manufacturer Product Number | CDSA30R2W |
Description | DISPLAY 7SEG 0.30" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.500" H x 0.299" W x 0.240" D (12.70mm x 7.60mm x 6.10mm) 10-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ChromeLED | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.299" W x 0.240" D (12.70mm x 7.60mm x 6.10mm) | |
Digit/Alpha Size | 0.30" (7.65mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP | |
Base Product Number |

