
WWSWLT.040 20G | |
|---|---|
DigiKey Part Number | 315-WWSWLT.04020G-ND |
Manufacturer | |
Manufacturer Product Number | WWSWLT.040 20G |
Description | SN42/BI57/AG1 2.5% NO-CLEAN WATE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean, Water Soluble Wire Solder Sn42Bi57Ag1 (42/57/1) Spool, 0.7 oz (20g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn42Bi57Ag1 (42/57/1) | |
Diameter | 0.040" (1.02mm) | |
Melting Point | 280°F (138°C) | |
Flux Type | No-Clean, Water Soluble | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Lead Free | |
Form | Spool, 0.7 oz (20g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 € | 49,01 € |
| 5 | 42,24400 € | 211,22 € |
| 10 | 39,61700 € | 396,17 € |
| 25 | 36,39000 € | 909,75 € |
| 50 | 34,11780 € | 1 705,89 € |
| 100 | 31,98160 € | 3 198,16 € |
| Unit Price without VAT: | 49,01000 € |
|---|---|
| Unit Price with VAT: | 58,81200 € |


