MP8699BGC-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 80
Unit Price: 2,66000 €
Datasheet
New at DigiKey
12 WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8699BGC-Z

DigiKey Part Number
1589-MP8699BGC-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP8699BGC-Z
Description
HALF-BRIDGE GAN MOSFET DRIVER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 12-WLCSP (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 5.5V
Logic Voltage - VIL, VIH
1.3V, 2.1V
Current - Peak Output (Source, Sink)
1.7A, 5.2A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
100 V
Rise / Fall Time (Typ)
10ns, 3ns
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
12-UFBGA, WLCSP
Supplier Device Package
12-WLCSP (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,23178 €3 695,34 €
6 0001,20823 €7 249,38 €
Manufacturers Standard Package
Unit Price without VAT:1,23178 €
Unit Price with VAT:1,47814 €