
RA691 | |
|---|---|
DigiKey Part Number | 315-RA691-ND |
Manufacturer | |
Manufacturer Product Number | RA691 |
Description | RA ROSIN PASTE FLUX IN 50 GRAM J |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flux - Rosin Activated (RA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - Rosin Activated (RA) | |
Form | Jar, 1.76 oz (50g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,78000 € | 14,78 € |
| 5 | 12,73600 € | 63,68 € |
| 10 | 11,94700 € | 119,47 € |
| 25 | 10,97720 € | 274,43 € |
| 50 | 10,29500 € | 514,75 € |
| 100 | 9,65450 € | 965,45 € |
| 500 | 8,31186 € | 4 155,93 € |
| 1 000 | 8,06124 € | 8 061,24 € |
| Unit Price without VAT: | 14,78000 € |
|---|---|
| Unit Price with VAT: | 17,73600 € |




