


PA0219-S | |
|---|---|
DigiKey Part Number | PA0219-S-ND |
Manufacturer | |
Manufacturer Product Number | PA0219-S |
Description | PLCC-52 STENCIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PLCC/JLCC | |
Number of Positions | 52 | |
Pitch | 0.050" (1.27mm) | |
Outer Dimension | 1.950" L x 1.350" W (49.53mm x 34.29mm) | |
Inner Dimension | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Thermal Center Pad | - | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,85000 € | 9,85 € |
| Unit Price without VAT: | 9,85000 € |
|---|---|
| Unit Price with VAT: | 11,82000 € |


