


PA0212-S | |
|---|---|
DigiKey Part Number | PA0212-S-ND |
Manufacturer | |
Manufacturer Product Number | PA0212-S |
Description | TSOP-66 II STENCIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Number of Positions 66 |
Manufacturer Chip Quik Inc. | Pitch 0.026" (0.65mm) |
Series | Outer Dimension 1.300" L x 0.900" W (33.02mm x 22.86mm) |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Thickness 0.0040" (0.102mm) |
Type TSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,85000 € | 9,85 € |
| Unit Price without VAT: | 9,85000 € |
|---|---|
| Unit Price with VAT: | 11,82000 € |


