

PA0153 | |
---|---|
DigiKey Part Number | PA0153-ND |
Manufacturer | |
Manufacturer Product Number | PA0153 |
Description | MICROSMD-5 BGA-5 0.5 MM PITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | MicroSMD, BGA | |
Number of Positions | 5 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.700" x 0.300" (17.78mm x 7.62mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,17000 € | 3,17 € |
Unit Price without VAT: | 3,17000 € |
---|---|
Unit Price with VAT: | 3,80400 € |