

PA0025 | |
|---|---|
DigiKey Part Number | PA0025-ND |
Manufacturer | |
Manufacturer Product Number | PA0025 |
Description | SSOP-48 TO DIP-48 SMT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SSOP 48 0.025" (0.64mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SSOP | |
Number of Positions | 48 | |
Pitch | 0.025" (0.64mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" x 2.400" (25.40mm x 60.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,96000 € | 6,96 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,35200 € |


