
IPC0266C | |
---|---|
DigiKey Part Number | 315-IPC0266C-ND |
Manufacturer | |
Manufacturer Product Number | IPC0266C |
Description | SOIC-8 TO TO-8 SMT ADAPTER (1.27 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SOIC to TO-8 | |
Package Accepted | SOIC | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.400" L x 0.400" W (10.16mm x 10.16mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,06000 € | 11,06 € |
5 | 9,57200 € | 47,86 € |
10 | 9,04200 € | 90,42 € |
25 | 8,42880 € | 210,72 € |
50 | 8,02060 € | 401,03 € |
100 | 7,65530 € | 765,53 € |
250 | 7,22992 € | 1 807,48 € |
500 | 6,94654 € | 3 473,27 € |
1 000 | 6,69235 € | 6 692,35 € |
Unit Price without VAT: | 11,06000 € |
---|---|
Unit Price with VAT: | 13,27200 € |