IPC0184-S | |
---|---|
DigiKey Part Number | IPC0184-S-ND |
Manufacturer | |
Manufacturer Product Number | IPC0184-S |
Description | POWERPAD-24/POWERSOIC-24 (1.27MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PowerSOIC | |
Number of Positions | 24 | |
Pitch | 0.050" (1.27mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | - | |
Thermal Center Pad | 0.154" L x 0.130" W (3.90mm x 3.30mm) | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,94000 € | 9,94 € |
Unit Price without VAT: | 9,94000 € |
---|---|
Unit Price with VAT: | 11,92800 € |