

IPC0138 | |
---|---|
DigiKey Part Number | IPC0138-ND |
Manufacturer | |
Manufacturer Product Number | IPC0138 |
Description | TQFP-64 TO DIP-64 SMT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | TQFP | |
Number of Positions | 64 | |
Pitch | 0.026" (0.65mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" x 3.200" (25.40mm x 81.28mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,54000 € | 13,54 € |
Unit Price without VAT: | 13,54000 € |
---|---|
Unit Price with VAT: | 16,24800 € |