

IPC0141 | |
---|---|
DigiKey Part Number | IPC0141-ND |
Manufacturer | |
Manufacturer Product Number | IPC0141 |
Description | POWERSSO-36 TO DIP-40 SMT ADAPTE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | PowerSSO | |
Number of Positions | 36 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" x 2.000" (25.40mm x 50.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,00000 € | 9,00 € |
Unit Price without VAT: | 9,00000 € |
---|---|
Unit Price with VAT: | 10,80000 € |