Outlet Strip, Power Strip, Surge Protector 400J Bench, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-51512

DigiKey Part Number
EPS-51512-ND
Manufacturer
Manufacturer Product Number
EPS-51512
Description
POWER STRIP 60" 15 BLK W/WHITE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 400J Bench, Wall
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
Bench, Wall
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
15
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Steel
Media Lines Protected
-
Energy
400J
Cord Length
12' (3.66m)
Approval Agency
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1109,77000 €109,77 €
Manufacturers Standard Package
Unit Price without VAT:109,77000 €
Unit Price with VAT:131,72400 €