EPS-4126VG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chip Quik Inc.
In Stock: 0
Unit Price: 45,16000 €
Outlet Strip, Power Strip, Surge Protector 400J Bench, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-4126VG

DigiKey Part Number
EPS-4126VG-ND
Manufacturer
Manufacturer Product Number
EPS-4126VG
Description
OUTLET STRIP 12 OUT 15A 120V 6'
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 400J Bench, Wall
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
Bench, Wall
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
12
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Steel
Media Lines Protected
-
Energy
400J
Cord Length
6' (1.83m)
Approval Agency
CSA, UL
Features
-
Weight
6 lbs (2.7 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes