DIP600T300P26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIP600T300P26

DigiKey Part Number
DIP600T300P26-ND
Manufacturer
Manufacturer Product Number
DIP600T300P26
Description
DIP-26 (0.6" BODY) TO DIP-26 (0.
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
DIP to DIP
Package Accepted
-
Number of Positions
26
Pitch
0.100" (2.54mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Size / Dimension
1.300" L x 0.700" W (33.02mm x 17.78mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,62000 €4,62 €
Manufacturers Standard Package
Unit Price without VAT:4,62000 €
Unit Price with VAT:5,54400 €