SMD to DIP SOIC 28 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIP600-SOIC-28N

DigiKey Part Number
315-DIP600-SOIC-28N-ND
Manufacturer
Manufacturer Product Number
DIP600-SOIC-28N
Description
DIP-28 (0.6" WIDTH, 0.1" PITCH)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP SOIC 28 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package Accepted
SOIC
Manufacturer
Chip Quik Inc.
Number of Positions
28
Series
Pitch
0.050" (1.27mm)
Packaging
Bulk
Board Thickness
0.063" (1.60mm)
Part Status
Active
Size / Dimension
0.700" L x 1.400" W (17.78mm x 35.56mm)
Proto Board Type
SMD to DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,73000 €13,73 €
511,91800 €59,59 €
1011,26900 €112,69 €
2510,51560 €262,89 €
5010,01480 €500,74 €
1009,56640 €956,64 €
2509,04404 €2 261,01 €
5008,69604 €4 348,02 €
1 0008,38383 €8 383,83 €
Manufacturers Standard Package
Unit Price without VAT:13,73000 €
Unit Price with VAT:16,47600 €