
VSE0J221MCB6357 | |
|---|---|
DigiKey Part Number | 4191-VSE0J221MCB6357TR-ND - Tape & Reel (TR) 4191-VSE0J221MCB6357CT-ND - Cut Tape (CT) 4191-VSE0J221MCB6357DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSE0J221MCB6357 |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.16 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 220 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 15mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,32200 € | 3,22 € |
| 50 | 0,23980 € | 11,99 € |
| 100 | 0,21370 € | 21,37 € |
| 500 | 0,16838 € | 84,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,15074 € | 180,89 € |
| 2 400 | 0,13942 € | 334,61 € |
| 3 600 | 0,13371 € | 481,36 € |
| 6 000 | 0,12733 € | 763,98 € |
| 8 400 | 0,12359 € | 1 038,16 € |
| 12 000 | 0,11997 € | 1 439,64 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |

