Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPS0J471MP30808EU | |
|---|---|
DigiKey Part Number | 4191-UPS0J471MP30808EUCT-ND - Cut Tape (CT) 4191-UPS0J471MP30808EUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS0J471MP30808EU |
Description | CAP ALUM POLY 470UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 5.7 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 8mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS0J471MP30808E | Chinsan (Elite) | 0 | 4191-UPS0J471MP30808ECT-ND | 1,22000 € | Parametric Equivalent |
| APSC6R3ETD471MH08S | Chemi-Con | 0 | APSC6R3ETD471MH08S-ND | 0,28378 € | Parametric Equivalent |
| PLF0J471MCO6TD | Nichicon | 1 000 | 493-14100-1-ND | 1,33000 € | Parametric Equivalent |
| RL80J471MDN1PX | Nichicon | 0 | RL80J471MDN1PX-ND | 0,23306 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,38212 € | 382,12 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,35600 € |





