820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPE0E821MP26308U

DigiKey Part Number
4191-UPE0E821MP26308UCT-ND - Cut Tape (CT)
4191-UPE0E821MP26308UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPE0E821MP26308U
Description
CAP ALUM POLY 820UF 20% 2.5V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
Chinsan (Elite)
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
5 A @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
820 µF
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
2.5 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
7mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPE0E821MCG6308Chinsan (Elite)1 4234191-UPE0E821MCG6308-ND0,69000 €Parametric Equivalent
UPE0E821MP26308Chinsan (Elite)894191-UPE0E821MP26308CT-ND0,47000 €Parametric Equivalent
2SEPC820MW+TSSPanasonic Industry1 497P16402CT-ND1,17000 €Parametric Equivalent
PLS0E821MCO8TDNichicon947493-14151-1-ND1,41000 €Parametric Equivalent
RS80E821MDNASQNichicon541493-16593-ND1,08000 €Parametric Equivalent
In-Stock: 1 940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,40300 €4,03 €
500,30180 €15,09 €
1000,26980 €26,98 €
5000,21462 €107,31 €
1 0000,19722 €197,22 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,18276 €365,52 €
4 0000,17074 €682,96 €
6 0000,16468 €988,08 €
10 0000,15792 €1 579,20 €
14 0000,15395 €2 155,30 €
20 0000,15011 €3 002,20 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76800 €