Polymer Cap DIP photo default 640x640
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UGS1C272MP51022U

DigiKey Part Number
4191-UGS1C272MP51022UCT-ND - Cut Tape (CT)
4191-UGS1C272MP51022UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UGS1C272MP51022U
Description
CAP ALUM POLY 2700UF 20% 16V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2700 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chinsan (Elite)
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
2700 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
5.7 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.925" (23.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 735
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,25900 €12,59 €
500,98780 €49,39 €
1000,90200 €90,20 €
Tape & Box (TB)
QuantityUnit PriceExt Price
8000,72209 €577,67 €
1 6000,68117 €1 089,87 €
2 4000,66053 €1 585,27 €
4 0000,63752 €2 550,08 €
5 6000,62400 €3 494,40 €
8 0000,61095 €4 887,60 €
9 6000,61001 €5 856,10 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,29200 €