
| PK2W221MND3030R | |
|---|---|
| DigiKey Part Number | 4191-PK2W221MND3030R-ND | 
| Manufacturer | |
| Manufacturer Product Number | PK2W221MND3030R | 
| Description | CAP ALUM 220UF 20% 450V SNAP TH | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 450 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 3000 Hrs @ 105°C | |
| Operating Temperature | -25°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 1.36 A @ 120 Hz | |
| Ripple Current @ High Frequency | 1.945 A @ 50 kHz | |
| Impedance | 550 mOhms | |
| Lead Spacing | 0.394" (10.00mm) | |
| Size / Dimension | 1.181" Dia (30.00mm) | |
| Height - Seated (Max) | 1.260" (32.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can - Snap-In | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,38000 € | 4,38 € | 
| 10 | 3,01700 € | 30,17 € | 
| 50 | 2,45180 € | 122,59 € | 
| 120 | 2,23242 € | 267,89 € | 
| 600 | 1,94133 € | 1 164,80 € | 
| 1 080 | 1,86269 € | 2 011,71 € | 
| 2 520 | 1,77873 € | 4 482,40 € | 
| Unit Price without VAT: | 4,38000 € | 
|---|---|
| Unit Price with VAT: | 5,25600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France