
PK2F681MND3050 | |
---|---|
DigiKey Part Number | 4191-PK2F681MND3050-ND |
Manufacturer | |
Manufacturer Product Number | PK2F681MND3050 |
Description | CAP ALUM 680UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 315 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.17 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,15000 € | 5,15 € |
10 | 3,58000 € | 35,80 € |
50 | 2,92980 € | 146,49 € |
120 | 2,67708 € | 321,25 € |
600 | 2,34238 € | 1 405,43 € |
1 080 | 2,25193 € | 2 432,08 € |
2 520 | 2,18477 € | 5 505,62 € |
Unit Price without VAT: | 5,15000 € |
---|---|
Unit Price with VAT: | 6,18000 € |