PG2G681MNN3550E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 88
Unit Price: 14,60000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 31
Unit Price: 12,85000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 7,31190 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 10,63490 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 55
Unit Price: 18,68000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 99
Unit Price: 13,67000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 243
Unit Price: 12,37000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 4,13800 €

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 4,19520 €

Parametric Equivalent


Chemi-Con
In Stock: 339
Unit Price: 17,52000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 457
Unit Price: 13,79000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 10,97602 €
Datasheet
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 280mOhm @ 120Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG2G681MNN3550E

DigiKey Part Number
4191-PG2G681MNN3550E-ND
Manufacturer
Manufacturer Product Number
PG2G681MNN3550E
Description
CAP ALUM 680UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 280mOhm @ 120Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
280mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400VXG680MEFCSN35X50Rubycon88400VXG680MEFCSN35X50-ND14,60000 €Parametric Equivalent
400VXH680MEFCSN35X45Rubycon311189-400VXH680MEFCSN35X45-ND12,85000 €Parametric Equivalent
400VXS680MEFC35X50Rubycon0400VXS680MEFC35X50-ND7,31190 €Parametric Equivalent
475VXT680MEFCSN35X45Rubycon01189-475VXT680MEFCSN35X45-ND10,63490 €Parametric Equivalent
500VXT680MEFCSN35X50Rubycon551189-500VXT680MEFCSN35X50-ND18,68000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
905,88278 €529,45 €
Manufacturers Standard Package
Unit Price without VAT:5,88278 €
Unit Price with VAT:7,05934 €