220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF1E221MP26311U

DigiKey Part Number
4191-PF1E221MP26311UCT-ND - Cut Tape (CT)
4191-PF1E221MP26311UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PF1E221MP26311U
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
315 mA @ 100 kHz
Part Status
Active
Impedance
700 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ED1E221MP26311UChinsan (Elite)9544191-ED1E221MP26311UCT-ND0,20000 €Parametric Equivalent
EL1E221MP26311UChinsan (Elite)3964191-EL1E221MP26311UCT-ND0,20000 €Parametric Equivalent
227CKE025MGMCORNELL DUBILIER KNOWLES6 3821572-1697-ND0,35000 €Parametric Equivalent
25YXG220MEFC6.3X11Rubycon286 9611189-1233-ND0,27000 €Parametric Equivalent
25YXS220MEFC6.3X11Rubycon3881189-25YXS220MEFC6.3X11-ND0,36000 €Parametric Equivalent
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10300 €1,03 €
500,07380 €3,69 €
1000,06450 €6,45 €
5000,04856 €24,28 €
1 0000,04351 €43,51 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,03928 €78,56 €
4 0000,03577 €143,08 €
6 0000,03399 €203,94 €
10 0000,03201 €320,10 €
14 0000,03085 €431,90 €
20 0000,02972 €594,40 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20400 €