
EY1C152MP51216E | |
|---|---|
DigiKey Part Number | 4191-EY1C152MP51216ECT-ND - Cut Tape (CT) 4191-EY1C152MP51216ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EY1C152MP51216E |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 140mOhm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.32 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Part Status Active | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
ESR (Equivalent Series Resistance) 140mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLH1500MEFC12.5X16 | Rubycon | 1 006 | 1189-1149-ND | 1,18000 € | Parametric Equivalent |
| EKZN160ELL152MK16S | Chemi-Con | 897 | 565-EKZN160ELL152MK16S-ND | 1,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,32000 € | 3,20 € |
| 50 | 0,23800 € | 11,90 € |
| 100 | 0,21200 € | 21,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16704 € | 83,52 € |
| 1 000 | 0,15286 € | 152,86 € |
| 1 500 | 0,14570 € | 218,55 € |
| 2 500 | 0,13772 € | 344,30 € |
| 3 500 | 0,13302 € | 465,57 € |
| 5 000 | 0,12848 € | 642,40 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |

