
EL1E221MP26311U | |
|---|---|
DigiKey Part Number | 4191-EL1E221MP26311UCT-ND - Cut Tape (CT) 4191-EL1E221MP26311UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EL1E221MP26311U |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 344.1 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Part Status Active | Impedance 117 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED1E221MP26311U | Chinsan (Elite) | 954 | 4191-ED1E221MP26311UCT-ND | 0,20000 € | Parametric Equivalent |
| PF1E221MP26311U | Chinsan (Elite) | 3 | 4191-PF1E221MP26311UCT-ND | 0,17000 € | Parametric Equivalent |
| 227CKE025MGM | CORNELL DUBILIER KNOWLES | 6 382 | 1572-1697-ND | 0,35000 € | Parametric Equivalent |
| 25YXG220MEFC6.3X11 | Rubycon | 286 961 | 1189-1233-ND | 0,27000 € | Parametric Equivalent |
| 25YXS220MEFC6.3X11 | Rubycon | 378 | 1189-25YXS220MEFC6.3X11-ND | 0,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12200 € | 1,22 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,07670 € | 7,67 € |
| 500 | 0,05814 € | 29,07 € |
| 1 000 | 0,05223 € | 52,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,04732 € | 94,64 € |
| 4 000 | 0,04323 € | 172,92 € |
| 6 000 | 0,04116 € | 246,96 € |
| 10 000 | 0,03885 € | 388,50 € |
| 14 000 | 0,03750 € | 525,00 € |
| 20 000 | 0,03618 € | 723,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

